Bipolar (BJT) Transistor NPN 160 V 700 mA 120MHz 1 W Through Hole TO-126
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC3116S

DigiKey Part Number
2156-2SC3116S-ND
Manufacturer
Manufacturer Product Number
2SC3116S
Description
TRANS NPN 160V 0.7A TO-126
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 160 V 700 mA 120MHz 1 W Through Hole TO-126
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
1µA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
140 @ 100mA, 5V
Packaging
Bulk
Power - Max
1 W
Part Status
Active
Frequency - Transition
120MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
700 mA
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
160 V
Package / Case
TO-225AA, TO-126-3
Vce Saturation (Max) @ Ib, Ic
400mV @ 25mA, 250mA
Supplier Device Package
TO-126
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.889
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:6889
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8260,30597 €252,73 €
Unit Price without VAT:0,30597 €
Unit Price with VAT:0,36410 €