Image for 2SC3114S-AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC3114S-AA

DigiKey Part Number
2156-2SC3114S-AA-ND
Manufacturer
Manufacturer Product Number
2SC3114S-AA
Description
TRANS NPN 50V 0.15A 3-NP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 150 mA 100MHz 400 mW Through Hole 3-NP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
140 @ 1mA, 6V
Packaging
Bulk
Power - Max
400 mW
Part Status
Active
Frequency - Transition
100MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
150 mA
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Supplier Device Package
3-NP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:13500
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.2970,19547 €253,52 €
Unit Price without VAT:0,19547 €
Unit Price with VAT:0,23261 €