
2SC3070-AE | |
|---|---|
DigiKey Part Number | 2156-2SC3070-AE-600057-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | 2SC3070-AE |
Description | TRANS NPN 25V 1.2A 3-MP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 1.2 A 250MHz 1 W Through Hole 3-MP |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 500mV @ 10mA, 500mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 10mA, 5V |
Packaging Bulk | Power - Max 1 W |
Part Status Active | Frequency - Transition 250MHz |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1.2 A | Package / Case TO-226-3, TO-92-3 Long Body |
Voltage - Collector Emitter Breakdown (Max) 25 V | Supplier Device Package 3-MP |
| Bulk: | 32000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 956 | 0,26347 € | 251,88 € |
| Unit Price without VAT: | 0,26347 € |
|---|---|
| Unit Price with VAT: | 0,31353 € |

