Bipolar (BJT) Transistor NPN 25 V 200 mA 250MHz 250 mW Through Hole 3-NP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC3068-AA

DigiKey Part Number
2156-2SC3068-AA-ND
Manufacturer
Manufacturer Product Number
2SC3068-AA
Description
TRANS NPN 25V 0.2A 3-NP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 200 mA 250MHz 250 mW Through Hole 3-NP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 10mA, 5V
Packaging
Bulk
Power - Max
250 mW
Part Status
Active
Frequency - Transition
250MHz
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
200 mA
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Collector Emitter Breakdown (Max)
25 V
Supplier Device Package
3-NP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 201.528
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:201528
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0300,08567 €259,58 €
Unit Price without VAT:0,08567 €
Unit Price with VAT:0,10195 €