
2SC2909S-AA | |
|---|---|
DigiKey Part Number | 2156-2SC2909S-AA-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | 2SC2909S-AA |
Description | TRANS NPN 160V 0.07A 3-NP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 70 mA 150MHz 600 mW Through Hole 3-NP |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 140 @ 10mA, 5V |
Packaging Bulk | Power - Max 600 mW |
Part Status Obsolete | Frequency - Transition 150MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 70 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 160 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 300mV @ 3mA, 30mA | Supplier Device Package 3-NP |
| Bulk: | 13293 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.620 | 0,06799 € | 246,12 € |
| Unit Price without VAT: | 0,06799 € |
|---|---|
| Unit Price with VAT: | 0,08091 € |

