
2SC2853E-E | |
|---|---|
DigiKey Part Number | 2156-2SC2853E-E-ND |
Manufacturer | |
Manufacturer Product Number | 2SC2853E-E |
Description | TRANS NPN 90V 0.1A TO-92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 90 V 100 mA 310MHz 400 mW Through Hole TO-92 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 400 @ 2mA, 12V |
Packaging Bulk | Power - Max 400 mW |
Part Status Obsolete | Frequency - Transition 310MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 90 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 100mV @ 1mA, 10mA | Supplier Device Package TO-92 |
| Bulk: | 34625 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.088 | 0,23988 € | 260,99 € |
| Unit Price without VAT: | 0,23988 € |
|---|---|
| Unit Price with VAT: | 0,28546 € |

