
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 20V | |
Frequency - Transition | 320MHz | |
Noise Figure (dB Typ @ f) | 3dB @ 100MHz | |
Gain | 25dB | |
Power - Max | 150mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 1mA, 6V | |
Current - Collector (Ic) (Max) | 30mA | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP | |
Supplier Device Package | 3-SPA |
| Bulk: | 11700 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.537 | 0,06024 € | 273,31 € |
| Unit Price without VAT: | 0,06024 € |
|---|---|
| Unit Price with VAT: | 0,07169 € |

