
2SC2619FCTL-E | |
|---|---|
DigiKey Part Number | 2156-2SC2619FCTL-E-ND |
Manufacturer | |
Manufacturer Product Number | 2SC2619FCTL-E |
Description | TRANS NPN 30V 0.1A 3-MPAK |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 230MHz 150 mW Surface Mount 3-MPAK |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 500nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 2mA, 12V |
Packaging Bulk | Power - Max 150 mW |
Part Status Active | Frequency - Transition 230MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 1.1V @ 1mA, 10mA | Supplier Device Package 3-MPAK |
| Bulk: | 27000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.559 | 0,16148 € | 251,75 € |
| Unit Price without VAT: | 0,16148 € |
|---|---|
| Unit Price with VAT: | 0,19216 € |

