
2SC2610TZ-E | |
|---|---|
DigiKey Part Number | 2156-2SC2610TZ-E-ND |
Manufacturer | |
Manufacturer Product Number | 2SC2610TZ-E |
Description | TRANS NPN 300V 0.1A TO-92MOD |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 100 mA 80MHz 800 mW Through Hole TO-92MOD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 1µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 20mA, 20V | |
Power - Max | 800 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body | |
Supplier Device Package | TO-92MOD |
| Bulk: | 14990 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 852 | 0,30121 € | 256,63 € |
| Unit Price without VAT: | 0,30121 € |
|---|---|
| Unit Price with VAT: | 0,35844 € |

