
2SC2462LDTR-E | |
|---|---|
DigiKey Part Number | 2156-2SC2462LDTR-E-ND |
Manufacturer | |
Manufacturer Product Number | 2SC2462LDTR-E |
Description | TRANS NPN 40V 0.1A 3-MPAK |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 100 mA 150 mW Surface Mount 3-MPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 2mA, 12V | |
Power - Max | 150 mW | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-MPAK |
| Bulk: | 36829 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.107 | 0,23236 € | 257,22 € |
| Unit Price without VAT: | 0,23236 € |
|---|---|
| Unit Price with VAT: | 0,27651 € |

