
2SC2001-T-A | |
|---|---|
DigiKey Part Number | 2156-2SC2001-T-A-ND |
Manufacturer | |
Manufacturer Product Number | 2SC2001-T-A |
Description | TRANS NPN 25V 0.7A TO-92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 700 mA 170MHz 600 mW Through Hole TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 700 mA | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 70mA, 700mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 90 @ 100mA, 1V | |
Power - Max | 600 mW | |
Frequency - Transition | 170MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 |
| Bulk: | 2395000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 922 | 0,28400 € | 261,85 € |
| Unit Price without VAT: | 0,28400 € |
|---|---|
| Unit Price with VAT: | 0,33796 € |

