
2SC1653-T1B-A | |
|---|---|
DigiKey Part Number | 2156-2SC1653-T1B-A-ND |
Manufacturer | |
Manufacturer Product Number | 2SC1653-T1B-A |
Description | TRANS NPN 130V 0.05A 3-MINIMOLD |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 130 V 50 mA 120MHz 150 mW Surface Mount 3-MINIMOLD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 130 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 90 @ 15mA, 3V | |
Power - Max | 150 mW | |
Frequency - Transition | 120MHz | |
Operating Temperature | 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-MINIMOLD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.088 | 0,23797 € | 258,91 € |
| Unit Price without VAT: | 0,23797 € |
|---|---|
| Unit Price with VAT: | 0,28318 € |

