
2SC1009A-T1B-AT | |
|---|---|
DigiKey Part Number | 2156-2SC1009A-T1B-AT-ND |
Manufacturer | |
Manufacturer Product Number | 2SC1009A-T1B-AT |
Description | RF TRANS NPN 30V 250MHZ SC-59 |
Customer Reference | |
Detailed Description | RF Transistor NPN 30V 50mA 250MHz 150mW Surface Mount SC-59 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 30V | |
Frequency - Transition | 250MHz | |
Noise Figure (dB Typ @ f) | 2dB @ 1MHz | |
Gain | - | |
Power - Max | 150mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 1mA, 6V | |
Current - Collector (Ic) (Max) | 50mA | |
Operating Temperature | 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SC-59 |
| Bulk: | 47615 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.230 | 0,20654 € | 254,04 € |
| Unit Price without VAT: | 0,20654 € |
|---|---|
| Unit Price with VAT: | 0,24578 € |

