
2SB794-AZ | |
|---|---|
DigiKey Part Number | 2156-2SB794-AZ-ND |
Manufacturer | |
Manufacturer Product Number | 2SB794-AZ |
Description | TRANS PNP DARL 60V 1.5A TO-126 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 60 V 1.5 A 1 W Through Hole TO-126 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 2000 @ 1A, 2V |
Packaging Bulk | Power - Max 1 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1.5 A | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-126 |
Vce Saturation (Max) @ Ib, Ic 15V @ 1mA, 1A |
| Bulk: | 3267 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 357 | 0,71392 € | 254,87 € |
| Unit Price without VAT: | 0,71392 € |
|---|---|
| Unit Price with VAT: | 0,84956 € |

