
2SB1093-AZ | |
|---|---|
DigiKey Part Number | 2156-2SB1093-AZ-ND |
Manufacturer | |
Manufacturer Product Number | 2SB1093-AZ |
Description | TRANS PNP DARL 80V 1.5A |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 80 V 1.5 A 80MHz 1 W Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 1mA, 1A | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 2000 @ 1A, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 3-SSIP | |
Supplier Device Package | - |
| Bulk: | 1901 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 152 | 1,68283 € | 255,79 € |
| Unit Price without VAT: | 1,68283 € |
|---|---|
| Unit Price with VAT: | 2,00257 € |

