
2SA1720-AZ | |
|---|---|
DigiKey Part Number | 2156-2SA1720-AZ-ND |
Manufacturer | |
Manufacturer Product Number | 2SA1720-AZ |
Description | TRANS PNP DARL 100V 3A TO-220F |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 100 V 3 A 100MHz 2 W Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 5mA, 5A | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 4000 @ 5A, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220F |
| Bulk: | 649 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 173 | 1,47884 € | 255,84 € |
| Unit Price without VAT: | 1,47884 € |
|---|---|
| Unit Price with VAT: | 1,75982 € |

