
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 2.2 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 300 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 3-SSIP | |
Supplier Device Package | 3-SPA |
| Bulk: | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.019 | 0,12909 € | 260,63 € |
| Unit Price without VAT: | 0,12909 € |
|---|---|
| Unit Price with VAT: | 0,15362 € |

