Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 250 MHz 300 mW Through Hole 3-SPA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1522

DigiKey Part Number
2156-2SA1522-ND
Manufacturer
Manufacturer Product Number
2SA1522
Description
SMALL SIGNAL BIPOLAR TRANS PNP
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 250 MHz 300 mW Through Hole 3-SPA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor - Emitter Base (R2)
10 kOhms
Manufacturer
onsemi
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 10mA, 5V
Packaging
Bulk
Vce Saturation (Max) @ Ib, Ic
300mV @ 1mA, 20mA
Part Status
Active
Current - Collector Cutoff (Max)
500nA
Transistor Type
PNP - Pre-Biased
Frequency - Transition
250 MHz
Current - Collector (Ic) (Max)
500 mA
Power - Max
300 mW
Voltage - Collector Emitter Breakdown (Max)
50 V
Mounting Type
Through Hole
Resistors Included
R1 and R2
Package / Case
3-SSIP
Resistor - Base (R1)
10 kOhms
Supplier Device Package
3-SPA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.290
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:7290
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0190,12748 €257,38 €
Unit Price without VAT:0,12748 €
Unit Price with VAT:0,15170 €