
2SA1346-SSH-AC | |
|---|---|
DigiKey Part Number | 2156-2SA1346-SSH-AC-ND |
Manufacturer | |
Manufacturer Product Number | 2SA1346-SSH-AC |
Description | SMALL SIGNAL BIPOLAR TRANSISTOR |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 300 mW Through Hole 3-SPA |
Datasheet | Datasheet |
Category | Resistor - Emitter Base (R2) 22 kOhms |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Bulk | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 300 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case 3-SSIP |
Resistors Included R1 and R2 | Supplier Device Package 3-SPA |
Resistor - Base (R1) 22 kOhms |
| Bulk: | 45000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.297 | 0,19704 € | 255,56 € |
| Unit Price without VAT: | 0,19704 € |
|---|---|
| Unit Price with VAT: | 0,23448 € |

