
2N6773 | |
|---|---|
DigiKey Part Number | 2156-2N6773-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | 2N6773 |
Description | TRANS NPN 650V 1A TO-220 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 650 V 1 A 50MHz 40 W Through Hole TO-220 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 300mA, 3V |
Packaging Bulk | Power - Max 40 W |
Part Status Active | Frequency - Transition 50MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 1 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 650 V | Package / Case TO-220-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 200mA, 1A | Supplier Device Package TO-220 |
| Bulk: | 860 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 0,47118 € | 259,15 € |
| Unit Price without VAT: | 0,47118 € |
|---|---|
| Unit Price with VAT: | 0,56070 € |

