
2N6739 | |
|---|---|
DigiKey Part Number | 2156-2N6739-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | 2N6739 |
Description | TRANS NPN 350V 8A TO-220AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 350 V 8 A 60MHz 100 W Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 5A, 3V |
Packaging Bulk | Power - Max 100 W |
Part Status Active | Frequency - Transition 60MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 8 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 350 V | Package / Case TO-220-3 |
Vce Saturation (Max) @ Ib, Ic 2V @ 4A, 8A | Supplier Device Package TO-220AB |
| Bulk: | 649 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 154 | 1,67058 € | 257,27 € |
| Unit Price without VAT: | 1,67058 € |
|---|---|
| Unit Price with VAT: | 1,98799 € |


