
2N6542 | |
|---|---|
DigiKey Part Number | 2156-2N6542-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | 2N6542 |
Description | TRANS NPN 300V 5A TO-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 5 A 28MHz 100 W Through Hole TO-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 5V @ 1A, 5A | |
Current - Collector Cutoff (Max) | 500µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 12 @ 1.5A, 2V | |
Power - Max | 100 W | |
Frequency - Transition | 28MHz | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-3 |
| Bulk: | 545 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 52,78000 € | 263,90 € |
| Unit Price without VAT: | 52,78000 € |
|---|---|
| Unit Price with VAT: | 62,80820 € |

