SCR 100 V 16 A Standard Recovery Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N6401G

DigiKey Part Number
2156-2N6401G-ND
Manufacturer
Manufacturer Product Number
2N6401G
Description
SCR 100V 16A TO-220AB
Customer Reference
Detailed Description
SCR 100 V 16 A Standard Recovery Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
16 A
Manufacturer
onsemi
Current - Hold (Ih) (Max)
40 mA
Packaging
Bulk
Current - Off State (Max)
10 µA
Part Status
Active
Current - Non Rep. Surge 50, 60Hz (Itsm)
160A @ 60Hz
Voltage - Off State
100 V
SCR Type
Standard Recovery
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Operating Temperature
-40°C ~ 125°C
Current - Gate Trigger (Igt) (Max)
30 mA
Mounting Type
Through Hole
Voltage - On State (Vtm) (Max)
1.7 V
Package / Case
TO-220-3
Current - On State (It (AV)) (Max)
10 A
Supplier Device Package
TO-220AB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 712
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:712
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3080,83101 €255,95 €
Unit Price without VAT:0,83101 €
Unit Price with VAT:0,98890 €