
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Off State | 50 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 30 mA | |
Voltage - On State (Vtm) (Max) | 2.2 V | |
Current - On State (It (RMS)) (Max) | 12 A | |
Current - Hold (Ih) (Max) | 50 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 100A @ 60Hz | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB |
| Bulk: | 4866 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 284 | 0,91225 € | 259,08 € |
| Unit Price without VAT: | 0,91225 € |
|---|---|
| Unit Price with VAT: | 1,08558 € |

