
2N6032 | |
|---|---|
DigiKey Part Number | 2156-2N6032-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | 2N6032 |
Description | TRANS NPN 90V 50A TO-204AE |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 90 V 50 A 140 W Through Hole TO-204AE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 A | |
Voltage - Collector Emitter Breakdown (Max) | 90 V | |
Vce Saturation (Max) @ Ib, Ic | 1.3V @ 5A, 50A | |
Current - Collector Cutoff (Max) | 10mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 50A, 2.6V | |
Power - Max | 140 W | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-204AE | |
Supplier Device Package | TO-204AE |
| Bulk: | 41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 121,98000 € | 243,96 € |
| Unit Price without VAT: | 121,98000 € |
|---|---|
| Unit Price with VAT: | 145,15620 € |

