
2N5663 | |
|---|---|
DigiKey Part Number | 2156-2N5663-ND |
Manufacturer | General Semiconductor |
Manufacturer Product Number | 2N5663 |
Description | TRANS 300V 1A TO5 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor 300 V 1 A 20MHz 20 W Through Hole TO-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | - | |
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 500mA, 5V | |
Power - Max | 20 W | |
Frequency - Transition | 20MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-205AA, TO-5-3 Metal Can | |
Supplier Device Package | TO-5 |

