
2N5634 | |
|---|---|
DigiKey Part Number | 2156-2N5634-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | 2N5634 |
Description | TRANS NPN 140V 10A TO-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 140 V 10 A 1MHz 150 W Through Hole TO-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 140 V | |
Vce Saturation (Max) @ Ib, Ic | 2V @ 2A, 10A | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 15 @ 5A, 2V | |
Power - Max | 150 W | |
Frequency - Transition | 1MHz | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-3 |
| Bulk: | 314 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 69,77750 € | 279,11 € |
| Unit Price without VAT: | 69,77750 € |
|---|---|
| Unit Price with VAT: | 83,03523 € |

