
2N5550TFR | |
|---|---|
DigiKey Part Number | 2156-2N5550TFR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 2N5550TFR |
Description | TRANS NPN 140V 0.6A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 140 V 600 mA 300MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 10mA, 5V |
Packaging Bulk | Power - Max 625 mW |
Part Status Active | Frequency - Transition 300MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 140 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Vce Saturation (Max) @ Ib, Ic 250mV @ 5mA, 50mA | Supplier Device Package TO-92-3 |
| Bulk: | 113792 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.275 | 0,05099 € | 268,97 € |
| Unit Price without VAT: | 0,05099 € |
|---|---|
| Unit Price with VAT: | 0,06068 € |

