
2N5389 | |
|---|---|
DigiKey Part Number | 2156-2N5389-ND |
Manufacturer | General Semiconductor |
Manufacturer Product Number | 2N5389 |
Description | TRANS NPN 300V 7A TO-61 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 7 A 175 W Stud Mount TO-61 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 7 A | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Power - Max | 175 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Stud Mount | |
Package / Case | TO-211MA, TO-210AC, TO-61-4, Stud | |
Supplier Device Package | TO-61 |
| Bulk: | 14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 444,20000 € | 444,20 € |
| Unit Price without VAT: | 444,20000 € |
|---|---|
| Unit Price with VAT: | 528,59800 € |

