Bipolar (BJT) Transistor NPN 50 V 100 mA 30MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5210RLRA

DigiKey Part Number
2156-2N5210RLRA-ND
Manufacturer
Manufacturer Product Number
2N5210RLRA
Description
TRANS NPN 50V 0.1A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 100 mA 30MHz 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
50nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 10mA, 5V
Packaging
Bulk
Power - Max
625 mW
Part Status
Active
Frequency - Transition
30MHz
Transistor Type
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Vce Saturation (Max) @ Ib, Ic
700mV @ 1mA, 10mA
Supplier Device Package
TO-92-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:36000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.5370,05997 €272,08 €
Unit Price without VAT:0,05997 €
Unit Price with VAT:0,07136 €