
2N5077 | |
|---|---|
DigiKey Part Number | 2156-2N5077-ND |
Manufacturer | General Semiconductor |
Manufacturer Product Number | 2N5077 |
Description | TRANS 250V 3A TO59 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor 250 V 3 A 40MHz 40 W Stud Mount TO-59 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 250nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 90 @ 500mA, 5V |
Packaging Bulk | Power - Max 40 W |
Part Status Active | Frequency - Transition 40MHz |
Current - Collector (Ic) (Max) 3 A | Mounting Type Stud Mount |
Voltage - Collector Emitter Breakdown (Max) 250 V | Package / Case TO-210AA, TO-59-3, Stud |
Vce Saturation (Max) @ Ib, Ic 2V @ 300mA, 3A | Supplier Device Package TO-59 |
| Bulk: | 32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,28000 € | 243,28 € |
| Unit Price without VAT: | 243,28000 € |
|---|---|
| Unit Price with VAT: | 289,50320 € |

