
2N4401TF | |
|---|---|
DigiKey Part Number | 2156-2N4401TF-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 2N4401TF |
Description | TRANS NPN 40V 0.6A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 1V | |
Power - Max | 625 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 |
| Bulk: | 1240 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.240 | 0,20398 € | 252,94 € |
| Unit Price without VAT: | 0,20398 € |
|---|---|
| Unit Price with VAT: | 0,24274 € |



