
2N4400TFR | |
|---|---|
DigiKey Part Number | 2156-2N4400TFR-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 2N4400TFR |
Description | TRANS NPN 40V 0.6A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 750mV @ 50mA, 500mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 150mA, 1V |
Packaging Bulk | Power - Max 625 mW |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package TO-92-3 |
| Bulk: | 28027 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.869 | 0,03400 € | 267,55 € |
| Unit Price without VAT: | 0,03400 € |
|---|---|
| Unit Price with VAT: | 0,04046 € |

