
2N4123 | |
|---|---|
DigiKey Part Number | 2156-2N4123-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | 2N4123 |
Description | TRANS NPN 30V 0.2A TO-92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 200 mA 250MHz 350 mW Through Hole TO-92 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 50nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 2mA, 1V |
Packaging Bulk | Power - Max 350 mW |
Part Status Active | Frequency - Transition 250MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 200 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Supplier Device Package TO-92 |

