
2N3904CTA | |
|---|---|
DigiKey Part Number | 2156-2N3904CTA-FSTB-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 2N3904CTA |
Description | TRANS NPN 40V 0.2A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 625 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 |
| Bulk: | 44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 5,86932 € | 258,25 € |
| Unit Price without VAT: | 5,86932 € |
|---|---|
| Unit Price with VAT: | 6,98449 € |

