
2N3752 | |
|---|---|
DigiKey Part Number | 2156-2N3752-ND |
Manufacturer | General Semiconductor |
Manufacturer Product Number | 2N3752 |
Description | TRANS 80V 5A TO111 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor 80 V 5 A 50MHz 30 W Stud Mount TO-111 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | - | |
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1A, 5V | |
Power - Max | 30 W | |
Frequency - Transition | 50MHz | |
Operating Temperature | - | |
Mounting Type | Stud Mount | |
Package / Case | TO-111-4, Stud | |
Supplier Device Package | TO-111 |
| Bulk: | 13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,22000 € | 234,22 € |
| Unit Price without VAT: | 234,22000 € |
|---|---|
| Unit Price with VAT: | 278,72180 € |

