RF Transistor NPN 12V 50mA 2.1GHz 350mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3663

DigiKey Part Number
2156-2N3663-FS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
2N3663
Description
RF TRANS NPN 12V 2.1GHZ TO-92-3
Customer Reference
Detailed Description
RF Transistor NPN 12V 50mA 2.1GHz 350mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
12V
Frequency - Transition
2.1GHz
Noise Figure (dB Typ @ f)
6.5dB @ 60MHz
Gain
1.5dB
Power - Max
350mW
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 8mA, 10V
Current - Collector (Ic) (Max)
50mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.344
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:8344
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7.8690,03442 €270,85 €
Unit Price without VAT:0,03442 €
Unit Price with VAT:0,04096 €