
2N1893 | |
|---|---|
DigiKey Part Number | 2156-2N1893-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | 2N1893 |
Description | TRANS NPN 80V 0.5A TO-5 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 500 mA 800 mW Through Hole TO-5 |
Datasheet | Datasheet |
EDA/CAD Models | 2N1893 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 5V @ 15A, 150A | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Power - Max | 800 mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-205AA, TO-5-3 Metal Can | |
Supplier Device Package | TO-5 | |
Base Product Number |
| Bulk: | 772 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 27,52222 € | 247,70 € |
| Unit Price without VAT: | 27,52222 € |
|---|---|
| Unit Price with VAT: | 32,75144 € |

