Bipolar (BJT) Transistor NPN 40 V Through Hole TO-39
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N1700

DigiKey Part Number
2156-2N1700-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
2N1700
Description
TRANS NPN 40V TO39
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V Through Hole TO-39
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
1V @ 10µA, 200µA
Mfr
Current - Collector Cutoff (Max)
75µA
Packaging
Bulk
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 100mA, 4V
Part Status
Obsolete
Mounting Type
Through Hole
Transistor Type
Package / Case
TO-205AD, TO-39-3 Metal Can
Voltage - Collector Emitter Breakdown (Max)
40 V
Supplier Device Package
TO-39
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 148
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:148
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
645,56333 €273,38 €
Unit Price without VAT:45,56333 €
Unit Price with VAT:54,22036 €