
2N1650 | |
|---|---|
DigiKey Part Number | 2156-2N1650-ND |
Manufacturer | General Semiconductor |
Manufacturer Product Number | 2N1650 |
Description | TRANS NPN 80V 3A TO111 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor 80 V 3 A 2MHz 20 W Stud Mount TO-111 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | - | |
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 1.2V @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 500mA, 10V | |
Power - Max | 20 W | |
Frequency - Transition | 2MHz | |
Operating Temperature | - | |
Mounting Type | Stud Mount | |
Package / Case | TO-111-4, Stud | |
Supplier Device Package | TO-111 |
| Bulk: | 34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 11,39435 € | 262,07 € |
| Unit Price without VAT: | 11,39435 € |
|---|---|
| Unit Price with VAT: | 13,55928 € |

