
2KBP06M | |
|---|---|
DigiKey Part Number | 2156-2KBP06M-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 2KBP06M |
Description | BRIDGE RECT 1PHASE 600V 2A KBPM |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole KBPM |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3.14 A |
Manufacturer Fairchild Semiconductor | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, KBPM |
Technology Standard | Supplier Device Package KBPM |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 2 A |
| Tube: | 81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 81 | 3,16975 € | 256,75 € |
| Unit Price without VAT: | 3,16975 € |
|---|---|
| Unit Price with VAT: | 3,77200 € |

