
29FCT52BSO | |
|---|---|
DigiKey Part Number | 2156-29FCT52BSO-ND |
Manufacturer | |
Manufacturer Product Number | 29FCT52BSO |
Description | IC TXRX NON-INVERT 5.25V 24-SOIC |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDT, Integrated Device Technology Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 64mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Bulk: | 6037 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 3,58014 € | 257,77 € |
| Unit Price without VAT: | 3,58014 € |
|---|---|
| Unit Price with VAT: | 4,26037 € |

