
29F52SC | |
|---|---|
DigiKey Part Number | 2156-29F52SC-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 29F52SC |
Description | IC TRANSCEIVER FULL 8/8 24SOP |
Customer Reference | |
Detailed Description | Element Bit per Element Output 24-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOP |
| Tube: | 2286 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,72120 € | 258,18 € |
| Unit Price without VAT: | 1,72120 € |
|---|---|
| Unit Price with VAT: | 2,04823 € |

