Memory IC 16Kbit Parallel 85 ns 20-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

29103BRA

DigiKey Part Number
2156-29103BRA-ND
Manufacturer
Intersil
Manufacturer Product Number
29103BRA
Description
IC SRAM 16KBIT PARALLEL 20CERDIP
Customer Reference
Detailed Description
Memory IC 16Kbit Parallel 85 ns 20-CERDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Memory Size
Memory Organization
16K x 1
Memory Interface
Parallel
Write Cycle Time - Word, Page
85ns
Access Time
85 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
20-CERDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 653
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:653
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3101,11333 €303,34 €
Unit Price without VAT:101,11333 €
Unit Price with VAT:120,32486 €