
26LS32/BEA | |
|---|---|
DigiKey Part Number | 2156-26LS32/BEA-ND |
Manufacturer | |
Manufacturer Product Number | 26LS32/BEA |
Description | IC RECEIVER 0/4 16CDIP |
Customer Reference | |
Detailed Description | 0/4 Receiver RS485 16-CDIP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 50 mV |
Manufacturer Rochester Electronics, LLC | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Through Hole |
Type Receiver | Package / Case 16-CDIP (0.300", 7.62mm) |
Protocol RS485 | Supplier Device Package 16-CDIP |
Number of Drivers/Receivers 0/4 |

