
26LS31PC | |
|---|---|
DigiKey Part Number | 2156-26LS31PC-ND |
Manufacturer | |
Manufacturer Product Number | 26LS31PC |
Description | IC TRANSCEIVER 4/0 16PDIP |
Customer Reference | |
Detailed Description | 4/0 Driver RS422 16-PDIP |
Datasheet | Datasheet |
Category | Number of Drivers/Receivers 4/0 |
Manufacturer Rochester Electronics, LLC | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Through Hole |
Type Driver | Package / Case 16-DIP (0.300", 7.62mm) |
Protocol RS422 | Supplier Device Package 16-PDIP |
| Bulk: | 4863 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 40,01333 € | 240,08 € |
| Unit Price without VAT: | 40,01333 € |
|---|---|
| Unit Price with VAT: | 47,61586 € |

