
25PPC750FX-FB1012T | |
|---|---|
DigiKey Part Number | 2156-25PPC750FX-FB1012T-ND |
Manufacturer | IBM |
Manufacturer Product Number | 25PPC750FX-FB1012T |
Description | IC MPU IBM25PPC750 733MHZ 292BGA |
Customer Reference | |
Detailed Description | PowerPC 750FX Microprocessor IC IBM25PPC750FX 1 Core, 32-Bit 733MHz 292-CBGA (21x21) |
Datasheet | Datasheet |
Category | Speed 733MHz |
Manufacturer IBM | Graphics Acceleration No |
Series | Voltage - I/O 2.5V |
Packaging Bulk | Operating Temperature -40°C ~ 105°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Core Processor PowerPC 750FX | Package / Case 292-BCBGA Exposed Pad |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 292-CBGA (21x21) |
| Bulk: | 55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 104,66500 € | 209,33 € |
| Unit Price without VAT: | 104,66500 € |
|---|---|
| Unit Price with VAT: | 124,55135 € |

