
25PPC750CXEFP5513 | |
|---|---|
DigiKey Part Number | 2156-25PPC750CXEFP5513-ND |
Manufacturer | IBM |
Manufacturer Product Number | 25PPC750CXEFP5513 |
Description | IC MPU 533MHZ 256BGA |
Customer Reference | |
Detailed Description | PowerPC 750CX Microprocessor IC * 1 Core, 32-Bit 533MHz 256-PBGA (27x27) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IBM | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | PowerPC 750CX | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 533MHz | |
Co-Processors/DSP | - | |
RAM Controllers | - | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 1.8V, 2.5V | |
Operating Temperature | 0°C ~ 105°C (TJ) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 256-LBGA | |
Supplier Device Package | 256-PBGA (27x27) | |
Additional Interfaces | - |
| Bulk: | 11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 37,95286 € | 265,67 € |
| Unit Price without VAT: | 37,95286 € |
|---|---|
| Unit Price with VAT: | 45,16390 € |

