
25PPC750CXEFP2012T | |
|---|---|
DigiKey Part Number | 2156-25PPC750CXEFP2012T-ND |
Manufacturer | IBM |
Manufacturer Product Number | 25PPC750CXEFP2012T |
Description | IC MPU 400MHZ 256BGA |
Customer Reference | |
Detailed Description | PowerPC 750CX Microprocessor IC * 1 Core, 32-Bit 400MHz 256-PBGA (27x27) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer IBM | Voltage - I/O 1.8V, 2.5V |
Packaging Bulk | Operating Temperature -40°C ~ 105°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Core Processor PowerPC 750CX | Package / Case 256-LBGA |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 256-PBGA (27x27) |
Speed 400MHz |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 84,59000 € | 253,77 € |
| Unit Price without VAT: | 84,59000 € |
|---|---|
| Unit Price with VAT: | 100,66210 € |

