
25PPC405GP-3BB200C | |
|---|---|
DigiKey Part Number | 2156-25PPC405GP-3BB200C-ND |
Manufacturer | IBM |
Manufacturer Product Number | 25PPC405GP-3BB200C |
Description | IC MPU 200MHZ 456EPBGA |
Customer Reference | |
Detailed Description | PowerPC 405 Microprocessor IC * 1 Core, 32-Bit 200MHz 456-EPBGA (35x35) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer IBM | Ethernet 10/100Mbps (1) |
Packaging Bulk | Voltage - I/O 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TC) |
Core Processor PowerPC 405 | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 456-BBGA |
Speed 200MHz | Supplier Device Package 456-EPBGA (35x35) |
RAM Controllers SDRAM | Additional Interfaces DMA, GPIO, I2C, PCI, UART |
| Bulk: | 748 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 37,36143 € | 261,53 € |
| Unit Price without VAT: | 37,36143 € |
|---|---|
| Unit Price with VAT: | 44,46010 € |

